Texas Instruments LM2524DN/NOPB

IC REG CTRLR BUCK/BOOST 16DIP / Voltage Mode PWM Controller 60V 200mA 550kHz 16-Pin PDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2524DN/NOPB.

element14 APAC

Datasheet29 pages11 years ago

Texas Instruments

Future Electronics

Newark

element14

CAD Models

Download Texas Instruments LM2524DN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM2575N-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),DIP-16,IS 10mA, VO 5V, IIB 50nA
Texas InstrumentsLM3524DN
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin PDIP Tube
Texas InstrumentsLM2575N-ADJ/NOPB
IC REG BUCK ADJ 1A 16-DIP / Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
onsemiMC34023PG
MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16

Descriptions

Descriptions of Texas Instruments LM2524DN/NOPB provided by its distributors.

IC REG CTRLR BUCK/BOOST 16DIP / Voltage Mode PWM Controller 60V 200mA 550kHz 16-Pin PDIP Tube
Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, PDIP16
Pwr Sply Func, PWM Controller, MDIP-16,IS 10mA, PD 1W, VO 5V, Regline 10mV, Vn 40uV
; Controller Type:PWM; Input Voltage Primary Max:40V; Output Current Max:200mA; Output Type:Voltage; Frequency:550kHz; Power Dissipation, Pd:1W; Supply Voltage Min:5V; Termination Type:DIP; No. of Pins:16 ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:18V; Output Current:200mA; Voltage Regulator Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2524; Frequency:250kHz; Input Voltage Max:40V; Output Current Max:200mA; Output Voltage Max:60V; Package / Case:MDIP; Supply Voltage Max:40V; Supply Voltage Min:8V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2524DN/NOPB .
  • LM2524DN/NOPB.
  • LM2524DN/NOPB..
  • LM2524DNNOPB