Texas Instruments LM25101CMAX/NOPB

3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
$ 1.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25101CMAX/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet20 pages13 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-81.34%

CAD Models

Download Texas Instruments LM25101CMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.904
$ 2.72
Stock
247,056
174,004
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
8 ns
8 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25101CMAX/NOPB.

Descriptions

Descriptions of Texas Instruments LM25101CMAX/NOPB provided by its distributors.

3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC T/R
Gate Drivers; LM25101CMAX/NOPB; TEXAS INSTRUMENTS; 8; SOIC; 9 V
990ns 2 9V 26ns(Typ) 14V 2.3V,- Non-Inverting MOSFET,N 715ns 1A,1A SOIC-8 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25101CMAXNOPB