Texas Instruments LM239AQDREP

Enhanced Product Quad Differential Comparator 14-SOIC -40 to 125
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239AQDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-32.17%

CAD Models

Download Texas Instruments LM239AQDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.431
Stock
469,371
508,772
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM239AMDREP
IC COMPARATOR 4 DIFF 14SOIC / Comparator Differential Open-Collector, Rail-to-Rail 14-SOIC
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsLM2901AVQDRQ1
Automotive precision quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsLM139ADT
LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM239AQDREP provided by its distributors.

Enhanced Product Quad Differential Comparator 14-SOIC -40 to 125
Quad Comparator IC, 36V, 2mA, TTL Out, SOIC, -40C to 125C
Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R
2mA 300ns Open Collector 6mA 4 2V 30V 2.5mV@30V 250nA@5V Diff SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
2.5mV 250nA SOIC-14 Comparators ROHS
IC QUAD DIFF COMPARATOR 14-SOIC
Ic, Differential Comp, Quad 0.3 Us Soic14
V62/03672-01XE -ENHANCED PLASTIC QUA
LM239A-EP ENHANCED PRODUCT QUAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.