Texas Instruments LM236H-2.5

IC VREF SHUNT 2% TO46-3 / Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-46-3
$ 10.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM236H-2.5.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

National Semiconductor

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM236H-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM136H-2.5/NOPB
V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box
Texas InstrumentsLM136H-2.5
Pwr Sply Func, Voltage Reference, Shunt, TO-46,IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V
Texas InstrumentsLM136AH-2.5/NOPB
IC VREF SHUNT 1% TO46-3 / Shunt Voltage Reference IC Fixed 2.49V V ±1% 10 mA TO-46-3

Descriptions

Descriptions of Texas Instruments LM236H-2.5 provided by its distributors.

IC VREF SHUNT 2% TO46-3 / Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-46-3
V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box
20ppm/¡æ Fixed 10mA 2.49V 2.5V 400¦ÌA ¡À2% TO-46-3 5.44mm*5.44mm*2.67mm
EAR99 LM236 Tube ACTIVE (Last Updated: 3days ago) voltage reference device 400muA 2.49V -25C~85C TA ±2%
Voltage eference Diode 3-TO -25 to 85
LM236 - 2.5V INTEGRATED REFERENC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM236H2.5