Texas Instruments LM22676TJ-ADJ/NOPB

SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 7-TO-263 -40 to 125
$ 2.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22676TJ-ADJ/NOPB.

Newark

Datasheet29 pages11 years ago
Datasheet27 pages12 years ago
Datasheet20 pages14 years ago
Datasheet16 pages16 years ago
Datasheet16 pages17 years ago

Texas Instruments

LCSC

Arrow.cn

Inventory History

3 month trend:
-74.43%

CAD Models

Download Texas Instruments LM22676TJ-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22676TJ-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22673TJ-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max
Texas InstrumentsLM22670TJE-ADJ/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLM22673TJE-ADJ/NOPB
5.5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX PSSO7

Descriptions

Descriptions of Texas Instruments LM22676TJ-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 7-TO-263 -40 to 125
Buck No 500KHz Adjustable 1 37V 1.285V 42V 4.5V TO-263-7 , 10.16mm*9.85mm*2.25mm
Function type: step-down Output type: Adjustable Input voltage: 4.5V to 42V Output voltage: 1.285V to 37V Output current (maximum) : 3A
LM22676 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 9.85mm 3A 500kHz
IC, BUCK DC-DC CONV, 500kHz, 7-TO-263; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:1.285V; Output Current:1A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22676TJ-ADJNOPB