Texas Instruments LM22673TJE-ADJ/NOPB

5.5 A Switching Regulator 600 Khz Switching Freq-max PSSO7
$ 2.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22673TJE-ADJ/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

element14

Arrow.cn

Inventory History

3 month trend:
-55.14%

CAD Models

Download Texas Instruments LM22673TJE-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22673TJE-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22670TJ-ADJ/NOPB
4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125
Texas InstrumentsLM22676TJ-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 7-TO-263 -40 to 125
Texas InstrumentsLM22676TJE-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 7-TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM22673TJE-ADJ/NOPB provided by its distributors.

5.5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX PSSO7
Buck No 500KHz Adjustable 1 37V 1.285V 42V 4.5V TO-263-7 , 10.16mm*9.85mm*2mm
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Current Max:3A; Switching Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Termination Type:SMD ;RoHS Compliant: Yes
IC, SW REG; Primary Input Voltage:42V; No. of Outputs:1; Output Current:3A; Voltage Regulator Case Style:TO-263; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Min:1.285V; Base Number:22673; Frequency:500kHz; Input Voltage Max:42V; Output Current Max:3A; Package / Case:TO-263; Supply Voltage Max:42V; Supply Voltage Min:4.7V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22673TJE-ADJNOPB