Texas Instruments LM22676MRX-ADJ/NOPB

4.5 - 42 Vin 3 A 1.285 V-37 Vout 500 khz Step Down Switching Regulator-SOIC-8EP
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22676MRX-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet24 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-60.48%

CAD Models

Download Texas Instruments LM22676MRX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.193
$ 3.193
Stock
805,863
257,293
257,293
Authorized Distributors
3
3
3
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.285 V
1.285 V
1.285 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22676MRX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM22673MR-ADJ/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22673MRE-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
Texas InstrumentsLM22676QMR-ADJ/NOPB
3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Texas Instruments LM22676MRX-ADJ/NOPB provided by its distributors.

4.5 - 42 Vin 3 A 1.285 V-37 Vout 500 khz Step Down Switching Regulator-SOIC-8EP
Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125
Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 3A 8-Pin HSOIC EP T/R
DC/DC CONV, BUCK, 500KHZ, SO POWERPAD; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nombre de broc
Dc/Dc Conv, Buck, 500Khz, So Powerpad; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:3A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22676MRX-ADJ/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22676MRX-ADJ/NOPB .
  • LM22676MRX-ADJ/NOPB.
  • LM22676MRX-ADJNOPB