Texas Instruments LM224KN

Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224KN.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-3.27%

CAD Models

Download Texas Instruments LM224KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.314
$ 0.314
Stock
318,123
290,707
290,707
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224KN.

Related Parts

Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM224NE4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM224AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM224KN provided by its distributors.

Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
Quad, 30-V, 1.2-MHz, improved ESD (2kV) operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
QUAD OP-AMP 7000 uV OFFSET-MAX 1.2 MHz BAND WIDTH PDIP14
1.4mA(x4 Channels) 500mV/μs 35nV/rtHz 1.2MHz shutdown 30mA 4 4 ±16V,32V 3mV 20nA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.