Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM224NE4

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224NE4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments LM224NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224NE4.

Related Parts

Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM224KN
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
Texas InstrumentsLM224AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM224NE4 provided by its distributors.

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Operational Amplifier, Quad, 1.2 Mhz, 4, 0.5 V/ S, 1.5V To 16V, Dip, 14 Rohs Compliant: Yes
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
AMPLIFIER; + 16/+ 32 V; 0.7 MA (TYP.); + 32 V; 3 MV (TYP.) @ 25 DEGC; PDIP
QUAD OP-AMP 7000 uV OFFSET-MAX 1.2 MHz BAND WIDTH PDIP14
OP AMP, QUAD IND SPEC, DIP14, 224; No. of Amplifiers:4 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:-25°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -LM224NE4
  • LM224NE4 .