Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM324ANE4

Op-amp; Quadruple Operational; + 16 Or 32 V; 1.4 ma (typ.); + 32 V; 2 Mv (typ.)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324ANE4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

DigiKey

Jameco (USA)

CAD Models

Download Texas Instruments LM324ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
Stock
26,912
1,517,133
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLM324KAN
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
Texas InstrumentsLM224AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VN
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM324ANE4 provided by its distributors.

OP-AMP; QUADRUPLE OPERATIONAL; + 16 OR 32 V; 1.4 MA (TYP.); + 32 V; 2 MV (TYP.)
Quadruple Operational Amplifier 14-PDIP 0 to 70
OP Amp Quad GP ±16V/32V 14-Pin PDIP Tube
OPERATIONAL AMPLIFIER, 4 FUNC, 5
Ic, Op-Amp, 1.2Mhz, 0.5V/ Us, Dip-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324AN/E4