Texas Instruments LM224KNE4

Quadruple Operational Amplifier 14-PDIP -25 to 85
$ 0.357

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224KNE4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM224KNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.314
$ 0.314
Stock
136,943
295,861
295,861
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsLM224AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM224KAN
Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
onsemiLM324ANG
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
STMicroelectronicsLM324AN
LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM224KNE4 provided by its distributors.

Quadruple Operational Amplifier 14-PDIP -25 to 85
OP Amp Quad GP ±16V/32V 14-Pin PDIP Tube
OPERATIONAL AMPLIFIER, 4 FUNC, 7
QUAD GENERAL PURPOSE OPAMP W/ 2KV ESD<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.