Texas Instruments LM224AN

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224AN.

Farnell

Datasheet39 pages11 years ago

Texas Instruments

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+19.78%

CAD Models

Download Texas Instruments LM224AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224AN.

Related Parts

Texas InstrumentsLM224KAN
Op Amp Quad GP ±16V/32V 14-Pin PDIP Tube
Texas InstrumentsLM224KNE4
Quadruple Operational Amplifier 14-PDIP -25 to 85
Texas InstrumentsLM324ANE4
OP-AMP; QUADRUPLE OPERATIONAL; + 16 OR 32 V; 1.4 MA (TYP.); + 32 V; 2 MV (TYP.)
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM224AN provided by its distributors.

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin PDIP Tube
Operational Amplifiers - Op Amps Quadruple Oper Amplifier
Op Amp, 4 Ch, 500mV/μs 35nV/rtHz@±15V 1.3MHz Shutdown 30mA 4Ch 4Ch 3V ±16V 32V 2mV 15nA General Purpose PDIP-14 TH 5.08mm H
OP-AMP, QUAD, 1.2MHZ, 0.5V/US, DIP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 3V à 30V; Type de boîtier d'amplificateur: DIP; Nombre de
Op-Amp, Quad, 1.2Mhz, 0.5V/Us, Dip-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:3V To 30V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM224AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM224AN .