onsemi LM324ANG

RoHS Compliant EAR99 LM324A Tin (Sn) op amp buffer circuit 19.685mm 0.2muA 9V 1000kHz
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM324ANG.

IHS

Datasheet17 pages5 years ago

SHENGYU ELECTRONICS

onsemi

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download onsemi LM324ANG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLM324ANE4
OP-AMP; QUADRUPLE OPERATIONAL; + 16 OR 32 V; 1.4 MA (TYP.); + 32 V; 2 MV (TYP.)
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324KAN
ROHS3Compliant EAR99 LM324 Tube op amp buffer circuit 19.3mm 0.2muA 3mV 1200kHz
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of onsemi LM324ANG provided by its distributors.

RoHS Compliant EAR99 LM324A Tin (Sn) op amp buffer circuit 19.685mm 0.2muA 9V 1000kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14
General Purpose Op Amp, ±16V/32V, 40mA, 2mV, 40nA, 4-Ch, 1MHz, PDIP-14, TH, 3.68mm H
Operational Amplifier, Single Supply, Quad
OP AMP, QUAD, SINGLE SUPPLY, 32 V SUPPLY, 0 TO 70 C, PDIP-14
OP AMP, QUAD LOW POWER, DIP14, 324; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.6V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:324; Device Marking:LM324AN; IC Generic Number:324; IC Temperature Range:Commercial; Input Offset Voltage Max:5mV; Logic Function Number:324; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Quad; Package / Case:DIP; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd