Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20BIM7X

Board Mount Temperature Sensors +/-1.5 C Analog Output Temperature Sensor 5-SC70 -55 to 130

$ 1.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20BIM7X.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

iiiC

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments LM20BIM7X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.386
Stock
681,054
398,134
Authorized Distributors
0
2
Case/Package
SC
SC
Number of Pins
5
5
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM20CIM7
LM20 2.4V, 10μA, SC70, DSBGA Temperature Sensor | SENSOR ANALOG -55C-130C SC70-5
Texas InstrumentsLM20CIM7X
Board Mount Temperature Sensors +/-1.5 C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas InstrumentsLM20BIM7/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount

Descriptions

Descriptions of Texas Instruments LM20BIM7X provided by its distributors.

Board Mount Temperature Sensors +/-1.5 C Analog Output Temperature Sensor 5-SC70 -55 to 130
Analog Voltage Output Sensor, 10uA, 160ohm, 2.50Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Temp Sensor Analog 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.