Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20CIM7

LM20 2.4V, 10μA, SC70, DSBGA Temperature Sensor | SENSOR ANALOG -55C-130C SC70-5
$ 0.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20CIM7.

Newark

Datasheet25 pages11 years ago
Datasheet18 pages12 years ago

Texas Instruments

National Semiconductor

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM20CIM7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM20CIM7X
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas InstrumentsLM20BIM7X
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas InstrumentsLMT87DCKT
±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount

Descriptions

Descriptions of Texas Instruments LM20CIM7 provided by its distributors.

LM20 2.4V, 10μA, SC70, DSBGA Temperature Sensor | SENSOR ANALOG -55C-130C SC70-5
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Temperature Sensor Analog 5-Pin SC-70 T/R
±4°C (±5°C) SC-70-5 SMD mount,glue mount
ANALOG VOLTAGE OUTPUT SENSOR, 5C
Temperature Sensor IC; Output Voltage:1.8639V; Output Current:10mA; Accuracy:5°C; Output Voltage/Deg C:-11.77mV/°C; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SC-70; No. of Pins:5 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.