Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20BIM7/NOPB

±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20BIM7/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages19 years ago

element14

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-17.19%

CAD Models

Download Texas Instruments LM20BIM7/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM20CIM7/NOPB
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas InstrumentsLM20BIM7
±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Texas InstrumentsLMT89DCKT
±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130
MicrochipMCP9701T-E/LT
SENSOR ANALOG -10C-125C SC70-5 "Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5"
SENSOR ANALOG -40C-125C SC70-5 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5"
MicrochipMCP9700T-E/LT
SENSOR ANALOG -40C-125C SC70-5 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5"

Descriptions

Descriptions of Texas Instruments LM20BIM7/NOPB provided by its distributors.

±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130
Analog Temp Sensor, ¡À1.5¡ãC, -55 to 130¡ãC, 2.7-5.5V, SC-55
SENSOR ANALOG -55C-130C SC70-5 "Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5"
Temperature Sensors - Analog and Digital Output 1 (Unlimited) Cut Tape (CT) 5-TSSOP, SC-70-5, SOT-353 Surface Mount -55°C~130°C Analog Voltage Analog, Local ±1.5°C (±2.5°C) 2.4V~5.5V TEXAS INSTRUMENTS LM20BIM7/NOPB IC, TEMP SENSOR, 5.5V, SMD, FULL REEL
Temp Sensor Analog(Voltage) 5-Pin SC-70 T/R
Temperature Sensor IC; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Package/Case:5-SC70; No. of Pins:5; Leaded Process Compatible:Yes; Operating Temp. Max:130°C; Operating Temp. Min:-55°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, TEMP SENSOR, 5.5V, SMD; IC Output Type: Analogue; Sensing Accuracy Range: ± 1.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 130°C; Sensor Case Style: SC-70; No. of Pins: 5Pins; Supply Voltage Min: 2.4V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Max: 130°C; Operating Temperature Range: -55°C to +130°C; Output Current: 10mA; Output Voltage: 1.864V; Output Voltage per °C: -11.77mV/°C; Sensor / Transducer Type: Temperature; Supply Current: 4.5µA; Supply Voltage Range: 2.4V to 5.5V; Temperature Sensing Range: -55°C to +130°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20BIM7 NOPB
  • LM20BIM7-NOPB
  • LM20BIM7/NOPB .
  • LM20BIM7/NOPB.
  • LM20BIM7NOPB
  • LM20BIM7_NOPB