Texas Instruments LM20134MH/NOPB

Buck Yes 410kHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD 1.05mm H
$ 2.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20134MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Verical

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments LM20134MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM20133MH/NOPB
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsLM20133MHE/NOPB
Buck Yes 410kHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD, Adhesive Mount 1.05mm H
Texas InstrumentsLM20125MHX/NOPB
Switching Regulator, Current-mode, 5A, 500kHz Switching Freq-Max, PDSO16

Descriptions

Descriptions of Texas Instruments LM20134MH/NOPB provided by its distributors.

Buck Yes 410kHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD 1.05mm H
2.95-5.5V, 4A, Current Mode Synchronous Buck egulator with Input Sync and Optional Automotive Grade 16-HTSSOP -40 to 125
Conv DC-DC Single Step Down 2.95V to 5.5V 16-Pin TSSOP EP Rail
Topology:Synchronous Buck (Step Down); Input Voltage Min:2.95V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tssop; No. Of Pins:16Pins; Output Current:4A; Output Voltage Min:800Mv; Output Voltage Max:5V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20134MH/NOPB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20134MH/NOPB.
  • LM20134MHNOPB