Texas Instruments LM185H-1.2/883

V-Ref Precision 1.235V 20mA 2-Pin TO-46 Tray
$ 32.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM185H-1.2/883.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-12.90%

Alternate Parts

Price @ 1000
$ 32.968
$ 6.941
$ 6.941
Stock
53,770
114,934
114,934
Authorized Distributors
0
2
2
Case/Package
TO-46
TO-46
TO-46
Number of Pins
2
2
2
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
1.235 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
-
1 %
1 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285H-1.2/NOPB
EAR99 LM285 Tube Shunt voltage reference device 10muA 1.235V 60muVrms 150ppm/C
Texas Instruments5962-8759401XA
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, MBCY2
Texas InstrumentsLM185H-2.5/NOPB
Micropower Voltage Reference Diode 2-TO -55 to 125

Descriptions

Descriptions of Texas Instruments LM185H-1.2/883 provided by its distributors.

V-Ref Precision 1.235V 20mA 2-Pin TO-46 Tray
Micropower Voltage eference Diode 2-TO -55 to 125
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.235 V MBCY2
50ppm/¡æ Fixed 20mA 1.2V 1.235V 10¦ÌA ¡À1% TO-206-AB 2.67mm
Through Hole Contains Lead WIRE RoHS Compliant (Reference Type) Voltage Reference IC 100krad(Si) V 2.667mm 125C 1.235V
MICROPOWER VOLTAGE REFERENCE DIO
LM185-1.2QML MICROPOWER VOLTAGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM185H1.2/883