Texas Instruments LM1851M/NOPB

Ground Fault Interrupter 8-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1851M/NOPB.

Future Electronics

Datasheet10 pages14 years ago
Datasheet8 pages30 years ago

Texas Instruments

Jameco

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipTC7660SCOA
Microchip TC7660SCOA, DC-DC Converter, 8-Pin SOIC | Microchip Technology Inc. TC7660SCOA
MicrochipSR10LG-G
SR10 Series 28 V 50 mA Non-Isolated Capacitor-Coupled Switched Shunt Regulator
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments LM1851M/NOPB provided by its distributors.

Ground Fault Interrupter 8-SOIC -55 to 125
Ground Fault Interrupter 8-Pin SOIC N Rail
LM1851 Tube Surface Mount Ground Fault Protection pmic power management device 4.9mm 26V -40C~70C 19mA
IC,Ground Fault Interrupter,BIPOLAR,SOP,8PIN,PLASTIC
IC INTERRUPTER GRND FAULT 8-SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1851MNOPB