Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1771UMM/NOPB

IC REG CTRLR BUCK 8VSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP

$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1771UMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Future Electronics

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1771UMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.618
Stock
488,031
82,934
Authorized Distributors
3
2
Case/Package
VSSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
6 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
-
2.8 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
4.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1771UMM/NOPB.

Related Parts

Texas InstrumentsLM25085MY/NOPB
IC REG CTRLR BUCK 8MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Texas InstrumentsLM3485MM/NOPB
IC REG CTRLR BUCK 8VSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Texas InstrumentsLM25085MYE/NOPB
IC REG CTRLR BUCK 8MSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM1771UMM/NOPB provided by its distributors.

IC REG CTRLR BUCK 8VSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Pwr Sply Func, Controller, Buck, Switching, MSOP-8,IS 400uA, VO 0.8 to 4.5V, IIB 50nA
LM1771 Buck Tape & Reel (TR) e3 DC to DC switching controller 400muA 6A 1.07mm 4.5V
DC DC Controller Single-OUT Sync Buck 2.8V to 5.5V Input 8-Pin MSOP T/R
Low-Voltage Synchronous Buck Controller with Precision Enable and No External Compensation 8-VSSOP -40 to 125
Switching Controller, Voltage-mode, 6A, 2000kHz Switching Freq-Max, CMOS
Low-Voltage Synchronous Buck Controller; Input Voltage Primary Max:5.5V; Output Voltage Max:4.5V; Output Current Max:6A; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1771UMMNOPB