Texas Instruments LM139DRG4

Quad differential comparator, military grade 14-SOIC -55 to 125
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139DRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-9.54%

CAD Models

Download Texas Instruments LM139DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 0.941
$ 0.941
Stock
426,863
942,238
942,238
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139DRG4.

Related Parts

Texas InstrumentsLM339M/NOPB
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Texas InstrumentsLM339MX/NOPB
TEXAS INSTRUMENTS LM339MX/NOPB. PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
Texas InstrumentsLP339M/NOPB
Op Amp, 21.25μA Iq, 4 Ch, 2V-36V, 5mV@5V Vos, 25nA@5V Ib, SOIC-14, SMD, 1.5mm H
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R
STMicroelectronicsLM239D
STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins

Descriptions

Descriptions of Texas Instruments LM139DRG4 provided by its distributors.

Quad differential comparator, military grade 14-SOIC -55 to 125
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Voltage Comparators; LM139DRG4; TEXAS INSTRUMENTS; 36 V; 14; 5 mV; -100 nA
Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R
Comparator Quad ±18V/36V 14-Pin SOIC T/R
IC, DIFFERENTIAL COMP, QUAD 0.3 uS SOIC14
Tape & Reel (TR) LM139 CMOS MOS Open-Collector TTL 0.025muA comparator circuit 100nA 1.3mus 8.65mm 9V
IC QUAD DIFF COMPARATOR 14-SOIC
2mA 1.3μs CMOS,MOS,Open Collector,TTL 6mA 4 2V 36V 5mV@ 30V 100nA@ 5V Differential SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC QUAD DIFF LINE RCVR 16-SOIC
Analog Comparators Quad Diff Comparator
LM139 QUAD DIFFERENTIAL COMPARAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.