STMicroelectronics LM239D

STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns, 1V to16V, SOIC, 14 Pins
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM239D.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

IHS

Farnell

element14

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download STMicroelectronics LM239D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.112
$ 0.112
Stock
338,898
5,533,315
5,533,315
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels
Texas InstrumentsLM239DR
500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsLM339D
Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM239D provided by its distributors.

STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14
Tube LM239 CMOS DTL ECL MOS Open-Collector TTL Matte Tin (Sn) - annealed comparator circuit 0.25muA @ 5V 1.3mus 8.75mm 5mV
Voltage Comparator IC; No. of Comparators:4; Comparator Type:; Response Time:1.3µs; Output Type:Open Collector; Supply Voltage Max:36V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
COMPARATOR, QUAD, 14SOIC; Comparator Type: Precision; No. of Comparators: 4 Comparators; Response Time: 300ns; Supply Voltage Range: ± 1V to ± 16V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: CMOS, DTL, ECL, MOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Case Style: SOIC; Base Number: 239; No. of Comparators: 4; No.Comparators: 4; Operating Temperature Range: -40°C to +105°C; Output Compatibility: CMOS, DTL, ECL, MOS, TTL; Supply Current: 1.3mA; Supply Voltage Max: 36V; Supply Voltage Min: 2V; Termination Type: Surface Mount Device
Comparator Type = Low Power / Output Type = TTL / Output Type = DTL / Output Type = ECL / Output Type = MOS / Output Type = CMOS / Channels = 4 / Input Offset Voltage Max. mV = 5 / Output Current per Channel pA = 100 / Response Time us = 1.3 / Supply Current mA = 1.1 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.65 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM239 D