Texas Instruments LM139DR

Comparator Quad R-r O/p ±15V/30V 14-PIN SOIC T/r / IC Quad Diff Comparator 14-SOIC
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Upverter

Farnell

HQonline

Mouser

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments LM139DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 1.711
$ 1.711
Stock
924,581
215,251
215,251
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139DR.

Related Parts

Texas InstrumentsLM339M/NOPB
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Texas InstrumentsLM339MX/NOPB
Texas Instruments Comparator, SOIC-14 Package, SMD, Single Supply, 4 Channel
Texas InstrumentsLP339M/NOPB
Op Amp, 21.25μA Iq, 4 Ch, 2V-36V, 5mV@5V Vos, 25nA@5V Ib, SOIC-14, SMD, 1.5mm H
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM139DR provided by its distributors.

Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R / IC QUAD DIFF COMPARATOR 14-SOIC
Quad differential comparator, military grade 14-SOIC -55 to 125
DIFFERENTIAL COMPARATOR, QUAD 0.3 US SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp, 500μA 1.3μs Open Collector/Open Drain 6mA 4-Ch 2V ±15V 30V 5mV@30V 100nA@5V Diff SOIC-14 SMD 1.75mm H
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Low Power Low Offset Voltage Quad Comparators, 14-SOIC
IC, DIFFERENTIAL COMP, QUAD 0.3 uS SOIC14
Tape & Reel (TR) LM139 CMOS MOS Open-Collector TTL 0.025muA comparator circuit 100nA 300ns 8.65mm 9V
Comparator Quad ±18V/36V 14-Pin SOIC T/R
5mV 100nA SOIC-14 Comparators ROHS
QUADRUPLE DIFFERENTIAL COMPARATORS/LIN.<AZ
DIFFERENTIAL COMPARATOR, QUAD 0.3 US SOI;
Comparators Quad GP Differential
LM139 QUAD DIFFERENTIAL COMPARAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139DR .