STMicroelectronics LM139DT

Comparator Quad ±16V/32V 14-Pin SOIC T/R
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM139DT.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+18.84%

CAD Models

Download STMicroelectronics LM139DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM239DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14
Texas InstrumentsLM339MX/NOPB
Texas Instruments Comparator, SOIC-14 Package, SMD, Single Supply, 4 Channel
Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels
Texas InstrumentsLM239DR
500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM139DT provided by its distributors.

Comparator Quad ±16V/32V 14-Pin SOIC T/R
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
COMPARATOR, OPEN COLLECTOR, SOIC-14; Comparator Type:Voltage; No. of Comparators:4 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 32V
2mA 1.3μs CMOS,DTL,ECL,MOS,Open Collector,TTL 2mA 4 2V,1V ±16V,32V 5mV@ 30V 250nA@ 5V SO-14 SMD mount,glue mount 1.75mm(height)
Tape & Reel (TR) LM139 CMOS DTL ECL MOS Open-Collector TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA 1.3mus 8.65mm 5mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics