Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP339M/NOPB

Op Amp, 21.25μA Iq, 4 Ch, 2V-36V, 5mV@5V Vos, 25nA@5V Ib, SOIC-14, SMD, 1.5mm H
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP339M/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+27.64%

CAD Models

Download Texas Instruments LP339M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP339M/NOPB.

Related Parts

Texas InstrumentsLM339M/NOPB
IC COMPARATOR 4 GEN PUR 14SOIC Comparator General Purpose Open-Collector 14-SOIC
Texas InstrumentsLM339MX/NOPB
TEXAS INSTRUMENTS LM339MX/NOPB. PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
Texas InstrumentsLM339M
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R
STMicroelectronicsLM239D
STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins

Descriptions

Descriptions of Texas Instruments LP339M/NOPB provided by its distributors.

Op Amp, 21.25μA Iq, 4 Ch, 2V-36V, 5mV@5V Vos, 25nA@5V Ib, SOIC-14, SMD, 1.5mm H
LOW POWER COMPARATOR, QUAD, 8 US, SOIC-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
IC, LOW POWER COMP, QUAD, 8 uS, SOIC-14;; IC, LOW POWER COMP, QUAD, 8 uS, SOIC-14; Comparator Type:General Purpose; No. of Comparators:4; Response Time:8µs; IC Output Type:CMOS, MOS; Output Compatibility:CMOS, MOS; Supply Current:60µA; Supply Voltage Range:2V to 36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP339M/NOPB .
  • LP339MNOPB