Texas Instruments LM139D

Texas Instruments Comparator, SOIC Package, Surface Mount, Single/Dual Supply, 4-Channel
$ 1.711
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

element14

TME

iiiC

Inventory History

3 month trend:
-17.87%

CAD Models

Download Texas Instruments LM139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.711
$ 0.941
$ 0.941
Stock
213,543
920,141
920,141
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139D.

Related Parts

Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels
Texas InstrumentsLM239DR
500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsLM339D
Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM139D provided by its distributors.

Texas Instruments Comparator, SOIC Package, Surface Mount, Single/Dual Supply, 4-Channel
Quad differential comparator, military grade 14-SOIC -55 to 125
Quadruple Differential Comparators/Lin Rohs Compliant: Yes |TEXAS INSTRUMENTS LM139D.
LOWPOWER QUAD VOLTAGE COMPARATORS | IC QUAD DIFF COMPARATOR 14-SOIC
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC Tube
DIODES INC. - ZXCT1041E5TA - CURRENT MONITOR, BIDIRECTIONAL, 1041
IC, DIFFERENTIAL COMP, QUAD 0.3S SOIC14
5mV 0.1uA SOP-14 Comparators ROHS
Texas Instruments LM139D コンパレータ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139D .
  • LM139D.