Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM339D

Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

HQonline

Upverter

Farnell

Newark

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments LM339D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
432,213
15,812,289
15,812,289
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339D.

Related Parts

Texas InstrumentsLM339DRG4
IC COMPARATOR 4 DIFF 14SOIC Comparator General Purpose Open-Collector 14-SOIC
Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels
Texas InstrumentsLM239DR
500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM239D
STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins
onsemiLM339DR2
Quad Single Supply Comparators | IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of Texas Instruments LM339D provided by its distributors.

Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC
IC COMPARATOR 4 DIFF 14SOIC Comparator General Purpose Open-Collector 14-SOIC
Comparator Operating temperature: 0...70 °C Power supply: 2...30 V Series: LM339 Design: Quad Package: SOIC-14 Packaging: Tube Continuous output current: 20 mA Max. input offset voltage: 5 mV
COMPARATOR QUAD, SMD, SOIC14, 339; Comparator Type: Differential; No. of Comparators: 4 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Ou

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339D .
  • LM339D.