Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM239DR

500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Farnell

LCSC

Inventory History

3 month trend:
+89.37%

CAD Models

Download Texas Instruments LM239DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.137
$ 0.137
Stock
3,957,423
15,814,788
15,814,788
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels
Texas InstrumentsLM339D
Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC
Texas InstrumentsLM339DRG4
IC COMPARATOR 4 DIFF 14SOIC Comparator General Purpose Open-Collector 14-SOIC
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM239D
STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins
onsemiLM339DR2
Quad Single Supply Comparators | IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of Texas Instruments LM239DR provided by its distributors.

500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R / IC QUAD DIFF COMPARATOR 14-SOIC
Analogue Comparator, Quad, Differential, 4, 300 Ms, 2V To 36V, Soic, 14 Rohs Compliant: Yes
Quad differential comparator, commercial grade 14-SOIC -25 to 85
IC COMPARATOR 4 DIFF 14SOIC Comparator General Purpose Open-Collector 14-SOIC
COMPARATOR QUAD, SMD, SOIC14, 239; Comparator Type: Differential; No. of Comparators: 4 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: Open

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 239 DR
  • LM 239DR
  • LM-239-DR
  • LM-239DR
  • LM239DR .
  • LM239DR.