Texas Instruments LM124FK

Operational Amplifier Quad High Gain 0.5V/us ±16V/32V 20-Pin CLLCC Tube
$ 5.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM124FK.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.38
$ 23.47
$ 23.47
Stock
23,969
67,377
67,377
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
-
20
20
Number of Circuits
-
-
-
Slew Rate
-
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
-
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
32 V
32 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments LM124FK provided by its distributors.

Operational Amplifier Quad High Gain 0.5V/us ±16V/32V 20-Pin CLLCC Tube
OPERATIONAL AMPLIFIER
IC OPAMP GP 4 CIRCUIT 20LCCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.