Texas Instruments LM111FK

COMPARATOR Non-RoHS Compliant NO LEAD MILITARY comparator circuit 125C 4000muV 8.89mm 115ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM111FK.

CAD Models

Download Texas Instruments LM111FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.589
Stock
2,205
60,715
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
20
Input Offset Voltage (Vos)
-
3 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3.5 V
Max Supply Voltage
-
30 V

Descriptions

Descriptions of Texas Instruments LM111FK provided by its distributors.

COMPARATOR Non-RoHS Compliant NO LEAD MILITARY comparator circuit 125C 4000muV 8.89mm 115ns
COMPARATOR 4000 uV OFFSET-MAX 115 ns RESPONSE TIME CQCC20
COMPARATOR; VOLTAGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.