Texas Instruments LM1117DTX-3.3/NOPB

LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO 3.3V 0.8A TO252-3
$ 0.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117DTX-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago

Newark

Farnell

Verical

Augswan

Inventory History

3 month trend:
+83.56%

CAD Models

Download Texas Instruments LM1117DTX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM1117IDTX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.4V Dropout, BIPolar, PSSO2
Texas InstrumentsLM1117IDT-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLM1117DT-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail
STMicroelectronicsLD29080DT15R
LD29080 Series 800 mA 1.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT25R
LD29080 Series 2.5 V 800 mA Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

Descriptions

Descriptions of Texas Instruments LM1117DTX-3.3/NOPB provided by its distributors.

LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO 3.3V 0.8A TO252-3
LDO, FIXED, 3.3V, 0.8A, TO-252-3; Type de sortie: Fixe; Tension, entrée min.: 2.6V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
Low Dropout Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:3.3V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; Voltage Tolerance ±:0.01% ;RoHS Compliant: Yes
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117DTX-3.3 NOPB
  • LM1117DTX-3.3/NOPB .
  • LM1117DTX-3.3/NOPB.
  • LM1117DTX-3.3NOPB
  • LM1117DTX3.3/NOPB