Texas Instruments LM1085IS-12/NOPB

Pwr Sply Func, Voltage Regulator, LDO, TO-263, IS 5mA, VO 12V, Regline 2mV, Vn 0.003%
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IS-12/NOPB.

Newark

Datasheet29 pages11 years ago

Texas Instruments

HQonline

element14 APAC

Verical

Inventory History

3 month trend:
-5.07%

CAD Models

Download Texas Instruments LM1085IS-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1085IS-12/NOPB.

Related Parts

Texas InstrumentsLM1085ISX-ADJ/NOPB
75dB(120Hz) 10mA Adjustable 3A 1 1.25V 2.6V 15V 29V 1.5V@ 3A 0.3% 0.2% DDPAK,TO-263-3 , 5.08mm
Texas InstrumentsLM1085ISX-3.3/NOPB
3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM1085ISX-5.0/NOPB
68dB(120Hz) 10mA Adjustable 3A 1 5V 2.6V 5V 5.5V 1.5V@ 3A 20mV 10mV DDPAK-3,TO-263 , 5.08mm

Descriptions

Descriptions of Texas Instruments LM1085IS-12/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, TO-263,IS 5mA, VO 12V, Regline 2mV, Vn 0.003%
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:25V; Output Voltage Max:12V; Output Current Max:3000mA; Dropout Voltage, Vdo:1.3V; No. of Outputs:1 ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:25V; Output Voltage Fixed:12V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1085; Input Voltage Max:25V; Output Current Max:3A; Output Voltage:12V; Output Voltage Max:12V; Package / Case:TO-263; Supply Voltage Max:25V; Supply Voltage Min:13.5V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1085IS-12-NOPB
  • LM1085IS-12/NOPB .
  • LM1085IS-12NOPB
  • LM1085IS12/NOPB
  • LM1085IS12NOPB