What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM101AH/883

Contains Lead Lead Tin WIRE OPERATIONAL AMPLIFIER op amp buffer circuit 1.2W 80dB 0.3V/us 125C
$ 16.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM101AH/883.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages18 years ago

Verical

National Semiconductor

Inventory History

3 month trend:
+5.04%

CAD Models

Download Texas Instruments LM101AH/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.834
$ 19.2
$ 19.2
Stock
47,943
163,771
163,771
Authorized Distributors
0
5
5
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
250 kHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
-
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM101AH/NOPB
ROHS3Compliant EAR99 LM101 Bulk op amp buffer circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLM101AH
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLF356H/NOPB
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAMP03FJZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8
Analog DevicesAMP03BJ
Non-RoHS Compliant O-MBCY-W8 TIN LEAD Tube op amp buffer circuit 45mA -15V 3000kHz 3MHz

Descriptions

Descriptions of Texas Instruments LM101AH/883 provided by its distributors.

Contains Lead Lead Tin WIRE OPERATIONAL AMPLIFIER op amp buffer circuit 1.2W 80dB 0.3V/us 125C
Military-grade, single, 40-V, 1-MHz operational amplifier with QML certification 8-TO-99 -55 to 125
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM101AH-883
  • LM101AH883