Analog Devices AD549JHZ

Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
$ 75.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD549JHZ.

HQonline

Datasheet18 pages11 years ago

Analog Devices

Farnell

Factory Futures

Augswan

CAD Models

Download Analog Devices AD549JHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Analog DevicesAD549LH
IC OPAMP GP 1MHZ TO99-8 / General Purpose Amplifier 1 Circuit TO-99-8
Analog DevicesAD549KH
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8
Texas InstrumentsOPA111AM
Single, Low Bias Current, Low Power, Precision Difet Operational Amplifier 8-TO-99
Texas InstrumentsLM101AH/NOPB
ROHS3Compliant EAR99 LM101 Bulk op amp buffer circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLM101AH
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125

Descriptions

Descriptions of Analog Devices AD549JHZ provided by its distributors.

Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Op Amp Single Ultra Low Bias Current Amplifier ±18V 8-Pin TO-99 Tube
Ultralow Input-Bias Current Operational Amplifier
Operational Amplifier, 1 Func, 1900uV Offset-Max, BIPolar, MBCY8
600μA 3V/μs 90nV/rtHz@ ±15V 1MHz 72dB shutdown Rail to Rail 20mA 1 1 5V ±18V 500μV 0.15pA 1MHz General Purpose TO-99-8 Through hole mounting 4.7mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD549JHZ.