Analog Devices AMP03BJ

Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8
$ 12.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03BJ.

Arrow Electronics

Datasheet8 pages22 years ago

Inventory History

3 month trend:
-61.54%

CAD Models

Download Analog Devices AMP03BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4562HA/NOPB
Dual High-Performance Audio Operational Amplifier with Ultra Low Distortion 8-TO-99 -40 to 85
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesOP42EJ
IC OPAMP JFET 1 CIRCUIT TO99-8 / J-FET Amplifier 1 Circuit TO-99-8
Texas InstrumentsLM101AH/NOPB
ROHS3Compliant EAR99 LM101 Bulk op amp buffer circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLF356H/NOPB
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
Analog DevicesOP27GJ
Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8

Descriptions

Descriptions of Analog Devices AMP03BJ provided by its distributors.

Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8
SP Amp DIFF AMP Single ±18V 8-Pin TO-99
9.5V/μs 80dB 1 700μV 3MHz TO-99-8 Through hole mounting
IC OPAMP DIFF 1 CIRCUIT TO99-8
NEW DESIGNS consider the AD8274 or AD8276 difference amps for their wider bandwidth, smaller foot print, higher ESD performance and lower costs. The AMP03 is a monolithic unity-gain, high-speed differential amplifier. Incorporating a matched thin-film resistor network, the AMP03 features stable operation over temperature without requiring expensive external matched components. The AMP03 is a basic analog building block for differential amplifier and instrumentation amplifiers.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated