Texas Instruments LM101AH

Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM101AH.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

Upverter

Newark

Verical

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments LM101AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.8
$ 12.73
$ 12.73
Stock
214,992
253,316
253,316
Authorized Distributors
5
5
5
Case/Package
TO-99
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
700 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
10 V
-
-
Max Supply Voltage
22 V
-
-
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM101AH/NOPB
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM741H
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM301AH
Military-grade, single, 36-V, 1-MHz operational amplifier 8-TO-99 0 to 70

Descriptions

Descriptions of Texas Instruments LM101AH provided by its distributors.

Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
1.8mA, 500mV/μs, 15nV/rtHz, 1MHz, Shutdown, 1, 1, 10V, ±22V, 700μV, 30nA, General Purpose, TO-99-8, TH, 9.14mm × 9.14mm × 5.72mm
IC, OP AMP, MIL SPEC, TO-5-8, 101; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:80MHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:TO-99; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:101; Gain Bandwidth:1MHz; IC Generic Number:101; Input Offset Voltage Max:2mV; Logic Function Number:101; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:General Purpose; Package / Case:TO-5; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:44V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 101AH
  • LM101AH.