Texas Instruments LF356H/NOPB

Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
$ 15.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF356H/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages19 years ago

TME

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments LF356H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLF356H
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLF156H/NOPB
AMPLIFIER; JFET INPUT OPERATIONAL; +/- 22 V (MAX.); 5 MA (TYP.) SUPPLY; 5MHZ
Texas InstrumentsLF256H/NOPB
Single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -25 to 85
Analog DevicesOP77FJ
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments LF356H/NOPB provided by its distributors.

Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
ROHS3Compliant EAR99 LF356 Bulk op amp buffer circuit 9.08mm 0.0002muA 10mV 5000kHz
JFET Input Operational Amplifiers | IC OPAMP JFET 1 CIRCUIT TO99-8
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, MBCY8
IC, OP AMP, JFET, TO-99-8, 356; No. of Amplifiers: 1 Amplifier; Bandwidth: 5MHz; Slew Rate: 12V/µs; Supply Voltage Range: 10V to 36V; Amplifier Case Style: TO-99; No. of Pins: 8Pins; Opera; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF356H/NOPB .
  • LF356HNOPB