Texas Instruments LM101AH/NOPB

ROHS3Compliant EAR99 LM101 Bulk op amp buffer circuit 9.08mm 0.075muA 2mV 1000kHz
$ 20.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM101AH/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages19 years ago

Verical

ODG (Origin Data Global)

Upverter

element14 APAC

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments LM101AH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM101AH
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM741H
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM741H/NOPB
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Analog DevicesOP77FJ
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments LM101AH/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM101 Bulk op amp buffer circuit 9.08mm 0.075muA 2mV 1000kHz
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Single channel 30nA 0.5V/us 1MHz 2mV TO-5-8 Operational Amplifier ROHS
IC, OP-AMP; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:10V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:TO-99; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM101AH/NOPB .
  • LM101AHNOPB