Texas Instruments LHV870LCX/NOPB

IC OPAMP GP 55MHZ 10UQFN / Op Amp Single Low Noise Amplifier
$ 0.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LHV870LCX/NOPB.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LHV870LCX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.643
Stock
241,241
88,749
Authorized Distributors
2
2
Case/Package
WFQFN
WFQFN
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
55 MHz
55 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
5 mA

Related Parts

Texas InstrumentsLHV870LC/NOPB
44V Single High Performance, High Voltage Operational Amplifier 10-UQFN
Texas InstrumentsDRV2603RUNR
Haptic driver for ERM/LRA with auto-resonance tracking in QFN package 10-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments LHV870LCX/NOPB provided by its distributors.

IC OPAMP GP 55MHZ 10UQFN / Op Amp Single Low Noise Amplifier
44V Single High Performance, High Voltage Operational Amplifier 10-UQFN
OP Amp Single GP ±22V/44V 10-Pin UQFN
Surface Mount General Purpose Obsolete Tape & Reel (TR) op amp amplifier circuit 20V/mus -40C~85C 10MHz 100muV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LHV870LCXNOPB