Texas Instruments LF412CD

Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
$ 0.876
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF412CD.

Arrow Electronics

Datasheet9 pages15 years ago

Texas Instruments

element14 APAC

element14

LCSC

Inventory History

3 month trend:
-11.28%

CAD Models

Download Texas Instruments LF412CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.882
$ 0.882
Stock
499,161
83,237
83,237
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF412CD.

Related Parts

Texas InstrumentsLF412CDR
ROHS3Compliant EAR99 LF412 Cut Tape (CT) op amp buffer circuit 4.9mm 50pA 9V 3000kHz
Texas InstrumentsLF412CDRE4
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF412CDRG4
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments LF412CD provided by its distributors.

Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
ROHS3Compliant EAR99 LF412 Tube op amp buffer circuit 4.9mm 50pA 9V 3000kHz
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Texas Instruments Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
TEXAS INSTRUMENTS LF412CD Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/s,3.5V to18V, SOIC, 8 Pins
Texas Instruments Op Amp, Dual Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 3000uV Offset-Max, JFET, PDSO8
Ic, Op Amp, Dual, Jfet, 3Mhz; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:± 3.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LF412CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF412CD .
  • LF412CD.
  • LF412CD...