Texas Instruments LF412CDG4

IC Opamp Jfet 2 Circuit 8SOIC J-fet Amplifier 2 Circuit 8-SOIC
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF412CDG4.

Texas Instruments

Datasheet9 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago
Datasheet63 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LF412CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
$ 0.876
$ 0.876
Stock
83,237
499,161
499,161
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF412CDG4.

Related Parts

Texas InstrumentsLF412CDR
ROHS3Compliant EAR99 LF412 Cut Tape (CT) op amp buffer circuit 4.9mm 50pA 9V 3000kHz
Texas InstrumentsLF412CD
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF412CDRE4
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LF412CDG4 provided by its distributors.

IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.