Texas Instruments LF412CDRE4

Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF412CDRE4.

Texas Instruments

Datasheet9 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago
Datasheet63 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
-1.69%

CAD Models

Download Texas Instruments LF412CDRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.876
$ 0.876
Stock
140,213
499,161
499,161
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
4.5 mA
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF412CDRE4.

Related Parts

Texas InstrumentsLF412CDR
ROHS3Compliant EAR99 LF412 Cut Tape (CT) op amp buffer circuit 4.9mm 50pA 9V 3000kHz
Texas InstrumentsLF412CD
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF412CDRG4
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LF412CDRE4 provided by its distributors.

Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, JFET, PDSO8
Operational Amplifiers - Op Amps Dual JFET-input Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.