onsemi MC34072DG

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34072DG.

IHS

Datasheet31 pages5 years ago

Augswan

onsemi

Upverter

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34072DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.162
$ 0.162
Stock
161,213
1,784,693
1,784,693
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
97 dB
97 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLF353M/NOPB
Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsLF353MX/NOPB
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 4MHZ 8SOIC

Descriptions

Descriptions of onsemi MC34072DG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
ROHS3Compliant EAR99 MC34072 Tube op amp amplifier circuit 4.9784mm 0.7muA 9V 4500kHz
OP AMP, MONOLITHIC , 44V SUPPLY, PDIP, 4.5 MHZ BANDWIDTH GAIN
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
1.9mA (x2 Channels) 13V/μs 32nV/rtHz 4.5MHz 70dB Shutdown Single-Ended 30mA 2-Ch 2-Channel 3V ±22V 44V 1mV 100nA General Purpose SOIC-8 SMD 1.5mm H
OP AMP, DUAL HIGH PERFORMANCE, SMD; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operatin
OP AMP, 4.5MHZ, 13V/uS, SOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:4.5MHz; Supply Voltage Range:3V to 44V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:Wideband; Rail to Rail:-; Input Offset Voltage:1mV RoHS Compliant: Yes
Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74 MC34071/72/74 NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product 13 V/s slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies it is particularly suited for single supply operation since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage this series exhibits high input resistance low input offset voltage and high gain. The all NPN output stage characterized by no deadband crossover distortion and large output voltage swing provides high capacitance drive capability excellent phase and gain margins low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74 MC34071/72/74 NCV33072/74A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial industrial/vehicular or military temperature ranges. The complete series of single dual and quad operational amplifiers are available in plastic DIP SOIC and TSSOP surface mount packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd