Texas Instruments LF412CDR

ROHS3Compliant EAR99 LF412 Cut Tape (CT) op amp buffer circuit 4.9mm 50pA 9V 3000kHz
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF412CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago
Datasheet63 pages19 years ago

Newark

Arrow Electronics

element14 APAC

LCSC

Inventory History

3 month trend:
-44.43%

CAD Models

Download Texas Instruments LF412CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF412CDR.

Related Parts

Texas InstrumentsLF412CD
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF412CDE4
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Texas InstrumentsLF412CDRE4
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LF412CDR provided by its distributors.

ROHS3Compliant EAR99 LF412 Cut Tape (CT) op amp buffer circuit 4.9mm 50pA 9V 3000kHz
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-SOIC 0 to 70
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R
Texas Instruments Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 2 Func, 3000uV Offset-Max, JFET, PDSO8
OP-AMP, DUAL, 3MHZ, 13V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: ± 3.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF412CDR .