Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF398M

Non-RoHS Compliant EAR99 LF398 Tin/Lead (Sn/Pb) op amp buffer circuit 8.65mm 6.5mA 15V 1MHz
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF398M.

National Semiconductor

Datasheet15 pages14 years ago

Texas Instruments

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments LF398M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLF398MX/NOPB
ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLF298M/NOPB
ROHS3Compliant EAR99 LF298 Matte Tin (Sn) op amp buffer circuit 8.65mm 5nA 15V 1MHz
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential 3V 8V 90MHz Video Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
Analog DevicesMAX4374HESD
Sense Amplifier and Comparator 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments LF398M provided by its distributors.

Non-RoHS Compliant EAR99 LF398 Tin/Lead (Sn/Pb) op amp buffer circuit 8.65mm 6.5mA 15V 1MHz
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70
IC SAMPL/HOLD 1 CIRCUIT 14SOIC Sample and Hold Amplifier 1 Circuit 14-SOIC
AMP, MONO, SAMPLE & HOLD, 14SOIC; No. of Amplifiers:1; Bandwidth:1MHz; Acquisition Time:20µs; Input Offset Voltage:2mV; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:398; Package / Case:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF398M .