Texas Instruments LF353PE4

Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353PE4.

Arrow Electronics

Datasheet9 pages15 years ago

Texas Instruments

Newark

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments LF353PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.447
Stock
11,925
738,228
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353PE4.

Related Parts

Texas InstrumentsLF353P
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL082CP
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
onsemiMC34072VP
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
onsemiMC34072AP
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsRC4560IP
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments LF353PE4 provided by its distributors.

Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
AMPLIFIER; DUAL OPERATIONAL; + 3.5 V (MIN.); 3.6 MA (TYP.); + 30 V; PDIP; 0 DEG
Op Amp Dual Wideband Amplifier ±18V 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.