Texas Instruments RC4560IP

Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4560IP.

Inventory History

3 month trend:
-19.36%

CAD Models

Download Texas Instruments RC4560IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTS522IN
Operational Amplifier, 8 Func, 1700uV Offset-Max, BIPolar, PDIP2
Texas InstrumentsLM833N
Dual Audio Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM258P
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments RC4560IP provided by its distributors.

Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
Texas Instruments audio amplifier, PDIPencapsulation, type:audio frequency, 8Pin
TEXAS INSTRUMENTS RC4560IP Operational Amplifier, 15 MHz, 2 Amplifier, 5.5 V/s,2V to18V, DIP, 8 Pins
2-Ch 15MHz Op Amp, General Purpose, PDIP, Through Hole
Ic, Op-Amp Gp 15Mhz Dual 8Dip; No. Of Amplifiers:2 Amplifier; Bandwidth:15Mhz; Slew Rate:5.5V/Μs; Supply Voltage Range:± 2V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS RC4560IP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC4560IP .
  • RC4560IP ..