onsemi MC34072AP

Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34072AP.

IHS

Datasheet25 pages14 years ago
Datasheet55 pages25 years ago

Augswan

Rochester Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
Stock
90,276
127,968
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
-
1.9 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiMC34072VP
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
Texas InstrumentsLM358AN
Low Power Dual Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiLM358NG
LM Series 0.6 V/us 32 V Single Supply Quad Operational Amplifier - PDIP-8
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8

Descriptions

Descriptions of onsemi MC34072AP provided by its distributors.

Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
OP AMP DUAL GP 22V/44V 8PDIP
IC OPAMP DUAL SGL SUPP HS 8DIP
IC GP OPAMP 2 CIRCUIT 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd