Texas Instruments LDC1614QRGHRQ1

4-Ch, 28-bit, high-resolution automotive inductance to digital converter 16-WQFN -40 to 125
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1614QRGHRQ1.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments LDC1614QRGHRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 2.163
$ 2.163
Stock
185,565
303,739
303,739
Authorized Distributors
2
4
4
Number of Bits
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
-
-
-
Number of Pins
16
16
16
Number of A/D Converters
-
-
-
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments LDC1614QRGHRQ1 provided by its distributors.

4-Ch, 28-bit, high-resolution automotive inductance to digital converter 16-WQFN -40 to 125
Inductance to Digital Converter 4.08ksps 28bit Automotive AEC-Q100 16-Pin WQFN EP T/R
Multi-Channel 28-Bit Inductance to Digital Converter (LDC) for Inductive Sensing 3.3V 16-Pin WQFN T/R
WQFN-16-EP(4x4) ADCs/DACs - Special Purpose ROHS
I2C 2.7V~3.6V 4.08Ksps 28bit 4 QFN
IC IND TO DGTL 28B 4.08K 16WQFN
IC DAS/ADC/DAC SPECIAL 16-WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.