Texas Instruments LDC1101DRCR

Inductance to Digital Converter 180ksps 24bit Automotive 10-Pin VSON EP T/R
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1101DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-11.94%

CAD Models

Download Texas Instruments LDC1101DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
$ 2.7
Stock
416,952
136,001
Authorized Distributors
4
1
Number of Bits
-
-
Number of Channels
-
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
3.46 V
Case/Package
-
-
Number of Pins
10
10
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LDC1101DRCR.

Descriptions

Descriptions of Texas Instruments LDC1101DRCR provided by its distributors.

Inductance to Digital Converter 180ksps 24bit Automotive 10-Pin VSON EP T/R
SPI Inductance to Digital Converter DFN-10(3x3) Specialized Sensors ROHS
1-Ch, 1.8V, 24-bit L, 16-bit Rp, inductance to digital converter for high speed applications 10-VSON -40 to 125
IC IND TO DGTL 24B 180K 10VSON / 1.8-V High-Resolution, High-Speed Inductance-to-Digital Converter
SPI 1.71V~3.46V 180Ksps 24bit 1 VSON-10 , 1mm
IC INDUCTIVE TO DIGITAL CONVERTR
LDC1101 1.8V, HIGH RESOLUTION IN
IC DAS/ADC/DAC SPECIAL 10-VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.